Everlight ELF-511UBWA/C470 technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Number of Characters | 4 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Width | 1.984inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELF-511UBWA/C470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.