Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-4
Checking distributor stock and pricing after the page loads.
Everlight ELM3064(TA)-V technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |