Smart/Normal 7 Seg Numeric LED Display, Super Yellow Green, 25.4mm, ROHS COMPLIANT PACKAGE-10
Everlight ELS-1006SYGWA/S530-E2 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 1.339inch |
| Luminous Intensity | 12.5mcd |
| Max Power Dissipation | 120mW |
| Number of Characters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELS-1006SYGWA/S530-E2 to view detailed technical specifications.
No datasheet is available for this part.