Smart/Normal 7 Seg Numeric LED Display, 1-Character, Hyper Red, 57mm, ROHS COMPLIANT PACKAGE-10
Everlight ELS-2326SURWA/S530-A3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight ELS-2326SURWA/S530-A3 to view detailed technical specifications.
No datasheet is available for this part.