
The ELS-2326USOWA/S530-A4 is a single-digit LED display from Everlight, featuring a red/orange color and a luminous intensity of 67mcd. It is packaged in a DIP package and has a maximum power dissipation of 240mW. The display is RoHS compliant and available in a packaging quantity of 10. It measures 2.744 inches in height and 1.878 inches in width.
Sign in to ask questions about the Everlight ELS-2326USOWA/S530-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELS-2326USOWA/S530-A4 technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Display Type | Segment |
| Height | 2.744inch |
| Luminous Intensity | 67mcd |
| Max Power Dissipation | 240mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 1.878inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELS-2326USOWA/S530-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
