
The ELS-321USOWA/S530-A4 is a red LED indication device from Everlight. It has a luminous intensity of 17.6 millicandelas and a maximum power dissipation of 60 milliwatts. The device is packaged in a RoHS compliant package-14 and is available in a rail/tube packaging format. It is suitable for general use and is compliant with RoHS regulations.
Everlight ELS-321USOWA/S530-A4 technical specifications.
| Color | Red, Orange |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 17.6mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELS-321USOWA/S530-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
