The ELS-4005SURWA/S530-A3 is a 1-digit red segment display from Everlight, packaged in a DIP package. It has a luminous intensity of 24mcd and a maximum power dissipation of 300mW. The display is available in bulk packaging and is compliant with RoHS regulations. The device measures 4.795inch in height and 3.535inch in width.
Everlight ELS-4005SURWA/S530-A3 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 4.795inch |
| Luminous Intensity | 24mcd |
| Max Power Dissipation | 300mW |
| Number of Characters | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 3.535inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELS-4005SURWA/S530-A3 to view detailed technical specifications.
No datasheet is available for this part.