The ELS-4005SYGWA/S530-E2 is a 1-digit LED display from Everlight, featuring a green and yellow color scheme. It is packaged in a DIP format and has a maximum power dissipation of 300mW. The display is RoHS compliant and available in bulk packaging. It measures 4.795 inches in height and 3.535 inches in width.
Everlight ELS-4005SYGWA/S530-E2 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 4.795inch |
| Luminous Intensity | 6.4mcd |
| Max Power Dissipation | 300mW |
| Number of Characters | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 3.535inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELS-4005SYGWA/S530-E2 to view detailed technical specifications.
No datasheet is available for this part.