Sign in to ask questions about the Everlight ELSD-406SYGWA/S530-E2/S290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELSD-406SYGWA/S530-E2/S290 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 0.512inch |
| Lead Free | Lead Free |
| Luminous Intensity | 10.2mcd |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Positions | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.772inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSD-406SYGWA/S530-E2/S290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.