Smart/Normal 7 Seg Numeric LED Display, Brilliant Red, 13mm, ROHS COMPLIANT, SMD, 10 PIN
Everlight ELSD-506SURWA/S530-A4/S290 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.