Sign in to ask questions about the Everlight ELSH-F41O1-0LPNM-AR3R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELSH-F41O1-0LPNM-AR3R4 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lens Style | Dome, Circular |
| Luminous Flux | 45lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 120° |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F41O1-0LPNM-AR3R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
