
Single Color LED, Amber, T-1, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
Checking distributor stock and pricing after the page loads.
Everlight ELSH-F41Y1-0LPNM-AA3A5 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Dome, Circular |
| Luminous Flux | 45lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 120° |
| Wavelength | 592.5nm |
| RoHS | Compliant |
No datasheet is available for this part.