
The Everlight ELSH-F51R1-0LPNM-AR5R6 is a single red LED with a luminous flux of 52lm and a wavelength of 630nm. It features a 120° viewing angle and a maximum power dissipation of 1W. The device operates within a temperature range of -40°C to 100°C. It is compliant with RoHS regulations and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight ELSH-F51R1-0LPNM-AR5R6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 350mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome, Circular |
| Luminous Flux | 52lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F51R1-0LPNM-AR5R6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
