
Surface mount LED emitter featuring a 2700K warm white illumination color with an 80 CRI. This component offers a luminous flux of 60lm and a 120° viewing angle. Housed in a 1812 (4532 metric) package, it operates with a forward current of 350mA and a maximum current rating of 600mA. The LED emitter is RoHS compliant and designed for reliable operation across a -40°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
Everlight ELSH-F61M1-0CPHS-C2700 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 60lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
