Everlight ELSH-F61O1-0LPNM-AR3R4 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 60lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 120° |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F61O1-0LPNM-AR3R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.