This Everlight ELSH-F71G1-0LPNM-CG1G2 is a single green LED with a luminous flux of 70lm and a wavelength of 530nm. It has a viewing angle of 120° and a maximum forward current rating of 350mA. The device is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight ELSH-F71G1-0LPNM-CG1G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELSH-F71G1-0LPNM-CG1G2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 350mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Dome, Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F71G1-0LPNM-CG1G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.