
Surface mount single color LED emitter, warm white illumination with a correlated color temperature of 3000 K and a Color Rendering Index (CRI) of 75. Features a 120° viewing angle, 70 lm luminous flux, and operates with a forward current of 350mA, up to a maximum of 400mA. Housed in a 1812 package with dimensions of 4.5mm length, 3.05mm width, and 1.35mm height, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Everlight ELSH-F71M1-0LPGS-C3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELSH-F71M1-0LPGS-C3000 technical specifications.
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F71M1-0LPGS-C3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
