
The ELSH-F81C1-0LPGS-C6500 is a white LED from Everlight with a correlated color temperature of 6500K and a luminous flux of 80lm. It has a viewing angle of 120° and a maximum current rating of 400mA. The LED is packaged in a 1812 case and is designed for surface mount applications. It has a maximum power dissipation of 1W and a thermal resistance of 10°C/W. The device is RoHS compliant and available in a tape and reel packaging with 400 units per package.
Sign in to ask questions about the Everlight ELSH-F81C1-0LPGS-C6500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELSH-F81C1-0LPGS-C6500 technical specifications.
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Luminous Flux | 80lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F81C1-0LPGS-C6500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
