
Surface mount, single-color LED emitter with a 120° viewing angle, delivering 80 lumens of warm white illumination. Features a 3000K correlated color temperature and a CRI of 75. Operates with a 350mA forward current, up to a maximum of 400mA, within a -40°C to 100°C temperature range. Housed in a 4.5mm x 3.05mm x 1.35mm package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Everlight ELSH-F81M1-0CPGS-C3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELSH-F81M1-0CPGS-C3000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F81M1-0CPGS-C3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
