Surface mount standard LED emitter, cool white illumination with a correlated color temperature of 5000 K and a color rendering index of 70. Features a 120° viewing angle, 90 lm luminous flux, and operates with a 350mA forward current up to a 400mA maximum. Housed in a 1812 (4532 metric) SMT package with a circular lens, this RoHS compliant component offers a wide operating temperature range of -40°C to 100°C.
Everlight ELSH-F91C1-0CPGS-C5000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F91C1-0CPGS-C5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.