Surface mount, single-color LED emitter in cool white illumination. Features a 2.4mm size, 120° viewing angle, and 5700K correlated color temperature with a 70 CRI. Operates with a 350mA forward current, up to 400mA max, and offers 90lm luminous flux. Encased in an SMD/SMT package with dimensions of 4.5mm length, 3.05mm width, and 1.35mm height, this RoHS compliant component is supplied on tape and reel.
Everlight ELSH-F91C1-0LPGS-C5700 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F91C1-0LPGS-C5700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.