
Surface mount, single-color LED emitter featuring a cool white illumination with a Correlated Color Temperature (CCT) of 6500 K and a Color Rendering Index (CRI) of 70. This RoHS compliant component offers a luminous flux of 90 lumens at a forward current of 350mA, with a maximum current rating of 400mA. The LED is housed in a 2.4mm SMD package with a circular lens style and a 120° viewing angle, operating within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight ELSH-F91C1-0LPGS-C6500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F91C1-0LPGS-C6500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
