This Everlight LED emits green light at 535nm with a luminous flux of 90lm and a viewing angle of 120°. It can handle a maximum current of 700mA and operates within a temperature range of -40°C to 100°C. The LED is packaged in a surface-mount package and is available on a tape and reel.
Checking distributor stock and pricing after the page loads.
Everlight ELSH-F91G3-0LPNM-DG1G3 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 700mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SHUEN |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Wavelength | 535nm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.