
Surface mount, single-color LED emitter in a 1812 package, delivering neutral white illumination. Features a 120° viewing angle, 4500K correlated color temperature, and a CRI of 75. Operates with a 350mA forward current, up to a 400mA maximum rating, and offers 90lm luminous flux. Encased in a 4.5mm x 3.05mm x 1.35mm footprint, this RoHS compliant component is suitable for operation between -40°C and 100°C.
Sign in to ask questions about the Everlight ELSH-F91N1-0CPGS-C4500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELSH-F91N1-0CPGS-C4500 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4500 K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-F91N1-0CPGS-C4500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
