Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight ELSH-J21M3-0CPHS-D3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELSH-J21M3-0CPHS-D3000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 700mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 110lm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SHUEN |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight ELSH-J21M3-0CPHS-D3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
