
Surface mount single color LED emitter, 2-pin, 1812 package. Features warm white illumination with a Correlated Color Temperature (CCT) of 3000 K and a Color Rendering Index (CRI) of 75. Delivers 110 lumens luminous flux at a forward current of 700mA, with a maximum current rating of 750mA. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 3W and a thermal resistance of 6°C/W. This RoHS compliant component offers a 120° viewing angle and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Everlight ELSH-J21M3-0LPGS-D3000 technical specifications.
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 700mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 110lm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
