
Surface mount, single-color LED emitter in a 1812 package. Features cool white illumination with a Correlated Color Temperature (CCT) of 6500 K and a Color Rendering Index (CRI) of 70. Operates with a forward current of 700mA, a maximum rating of 750mA, and a luminous flux of 150lm. This RoHS compliant component offers a 120° viewing angle and a wide operating temperature range from -40°C to 100°C.
Sign in to ask questions about the Everlight ELSH-J61C3-0LPGS-D6500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELSH-J61C3-0LPGS-D6500 technical specifications.
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 700mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 150lm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHUEN |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-J61C3-0LPGS-D6500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
