
This white LED has a luminous flux of 160lm and a correlated color temperature of 6500 K. It can handle a maximum current of 700mA and operates within a temperature range of -40°C to 100°C. The LED is mounted using surface mount technology and has a thermal resistance of 6°C/W. It is available in a package type of ROHS COMPLIANT, SMT, 2 PIN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight ELSH-J71C3-0CPGS-D6500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELSH-J71C3-0CPGS-D6500 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 700mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 4.5mm |
| Lens Style | Circular |
| Luminous Flux | 160lm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SHUEN |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight ELSH-J71C3-0CPGS-D6500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
