
This is a single red LED with a forward current rating of 350mA. It features a dome, circular lens and a wavelength of 745nm. The LED has a viewing angle of 120° and is suitable for surface mount applications. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight ELSH-Q61F1-0LPNM-JF3F8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 350mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 745nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSH-Q61F1-0LPNM-JF3F8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
