This is a single red LED with a wavelength of 675nm and a viewing angle of 120°. It has a maximum power dissipation of 1W and is designed for surface mount applications. The operating temperature range is from -40°C to 100°C. The LED is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 3.05mm |
| Forward Current | 350mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 675nm |
| RoHS | Compliant |