Everlight's ELSS-205UYOWA/S530-A3/S290 is an orange SMD LED with a luminous intensity of 13.3mcd and a maximum power dissipation of 60mW. It is available in a 10-pin package and is compliant with RoHS regulations. The LED is designed for use in general applications and is packaged in tape and reel quantities of 1500. The device measures 0.283inch in width and 0.315inch in height.
Everlight ELSS-205UYOWA/S530-A3/S290 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Display Type | Segment |
| Height | 0.315inch |
| Luminous Intensity | 13.3mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSS-205UYOWA/S530-A3/S290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.