
This is a surface mount LED with a green and yellow color, 8 positions, and a luminous intensity of 10.6 millicandelas. It has a maximum power dissipation of 60 milliwatts and a forward current of 25 milliamperes. The LED is packaged in a tape and reel format with 1000 units per package. It is compliant with RoHS regulations and has a viewing area height of 10 millimeters.
Everlight ELSS-405SYGWA/S530-E2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.512inch |
| Length | 9.8mm |
| Luminous Intensity | 10.6mcd |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSS-405SYGWA/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
