Everlight ELST-505SYGWA/S530-E2/S290 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 0.61inch |
| Luminous Intensity | 9.6mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 3 |
| Number of Positions | 3 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 1.4mm |
| Width | 1.447inch |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight ELST-505SYGWA/S530-E2/S290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.