This is a surface-mount LED display with 3 segments, emitting a luminous intensity of 9.6mcd. It has a maximum power dissipation of 60mW and is packaged in a tape and reel format. The display is RoHS compliant and available in quantities of 500. It measures 0.669inch in height and 1.476inch in width.
Sign in to ask questions about the Everlight ELST-511SYGWA/S530-E2/S290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELST-511SYGWA/S530-E2/S290 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 0.669inch |
| Luminous Intensity | 9.6mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 3 |
| Number of Positions | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.476inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELST-511SYGWA/S530-E2/S290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.