Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight ELSW-F51R1-0LPNM-AR5R6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 350mA |
| Illumination Color | Red |
| Lens Style | Dome, Circular |
| Luminous Flux | 52lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHWO |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSW-F51R1-0LPNM-AR5R6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.