
Surface mount standard LED emitter, featuring a warm white illumination color with a correlated color temperature of 3000 K and a CRI of 75. This component offers a luminous flux of 70 lumens and a wide 120° viewing angle. Designed for surface mounting in a 1414 package, it operates with a forward current of 350mA and a maximum current rating of 600mA. The LED is RoHS compliant, with dimensions of 3.5mm length, 3.5mm width, and 1.5mm height, and a maximum power dissipation of 1W.
Everlight ELSW-F71M1-0LPGS-C3000 technical specifications.
| Package/Case | 1414 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 1.5mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHWO |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSW-F71M1-0LPGS-C3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
