Everlight ELSW-F81R3-0LPNM-BR4R6 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 700mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 23lm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SHWO |
| Thermal Resistance of Package | 8°C/W |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSW-F81R3-0LPNM-BR4R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.