
Surface mount single color LED emitter, cool white illumination with a Correlated Color Temperature (CCT) of 6500 K and a Color Rendering Index (CRI) of 70. Features a 120° viewing angle and 150 lumens luminous flux, operating at a forward current of 700mA with a maximum rating of 750mA. Housed in a 1414 package with dimensions of 3.5mm length, 3.5mm width, and 1.5mm height, this RoHS compliant component is supplied on tape and reel.
Everlight ELSW-J61C3-0LPGS-D6500 technical specifications.
| Package/Case | 1414 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 700mA |
| Height | 1.5mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Circular |
| Luminous Flux | 150lm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHWO |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELSW-J61C3-0LPGS-D6500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
