
This 3-position LED display from Everlight features a green and yellow color scheme and is packaged in a DIP format. The display has a luminous intensity of 4mcd and is capable of withstanding a maximum power dissipation of 60mW. The device is packaged in a rail or tube format and is compliant with RoHS regulations. The display is suitable for general use in LED indication applications.
Sign in to ask questions about the Everlight ELT-511SYGWA/S530-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELT-511SYGWA/S530-E2 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 4mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 3 |
| Number of Positions | 3 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 1.484inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELT-511SYGWA/S530-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.