
This 8-pin DIP optocoupler features a NAND logic gate and operates at a maximum data rate of 10Mbps. It has a maximum forward current of 50mA and a minimum isolation voltage of 5000V. The device is mounted through a hole and has a seated plane height of 4.21mm. It is suitable for high-speed applications.
Sign in to ask questions about the Everlight ELW137(TB)-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELW137(TB)-V technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 11.15 |
| Package Width (mm) | 9 |
| Package Height (mm) | 3.9 |
| Seated Plane Height (mm) | 4.21(Min) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Input Type | DC |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 5000Vrms |
| Logic Gate Type | NAND |
| Maximum Data Rate | 10Mbps |
| Maximum Forward Current | 50mA |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight ELW137(TB)-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.