Sign in to ask questions about the Everlight ELW137S-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELW137S-V technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 11.15 |
| Package Width (mm) | 9 |
| Package Height (mm) | 3.9 |
| Seated Plane Height (mm) | 4.1 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Input Type | DC |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 5000Vrms |
| Logic Gate Type | NAND |
| Maximum Data Rate | 10Mbps |
| Maximum Forward Current | 50mA |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight ELW137S-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.