Surface mount single color LED emitter, warm white illumination with a Correlated Color Temperature (CCT) of 3000 K and a Color Rendering Index (CRI) of 75. Features a 5.7mm size, 6mm length, 6mm width, and 3.75mm height within a 2424 (6060 metric) case code. Operates with a forward current of 700mA, a maximum current rating of 1A, and offers a luminous flux of 300lm with a 105° viewing angle. This RoHS compliant component is supplied on tape and reel, with a thermal resistance of 6°C/W and an operating temperature range of -40°C to 100°C.
Everlight ELYI-K42M5-0LPGS-P3000 technical specifications.
| Case Code (Imperial) | 2424 |
| Case Code (Metric) | 6060 |
| Package/Case | 2424 |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 700mA |
| Height | 3.75mm |
| Illumination Color | White |
| Length | 6mm |
| Lens Style | Circular |
| Luminous Flux | 300lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Yi |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 105° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELYI-K42M5-0LPGS-P3000 to view detailed technical specifications.
No datasheet is available for this part.
