The EVT-315SYGWA/S530-E2 is an 11-pin DIP module through hole LED indication segment from Everlight. It features a package family name of DIM and a package description of Dual In Line Module. The module has a package length of 22.6mm, a package width of 14.1mm, and a package height of 7.2mm. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight EVT-315SYGWA/S530-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 22.6 |
| Package Width (mm) | 14.1 |
| Package Height (mm) | 7.2 |
| Mounting | Through Hole |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight EVT-315SYGWA/S530-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.