
This white LED features a luminous flux of 6.2lm and a luminous intensity of 2200mcd. It operates at a forward current of 20mA and has a correlated color temperature of 7000K. The LED is packaged in a PLCC case and is available in quantities of 2000. It has a viewing angle of 120° and operates within a temperature range of -40°C to 85°C.
Everlight GT3020/L2C-B5670AC2CB2/2T technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 7000 K |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 6.2lm |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight GT3020/L2C-B5670AC2CB2/2T to view detailed technical specifications.
No datasheet is available for this part.