
The H11A2 is a general purpose optocoupler with a DIP package and 60mA forward current. It features a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 110°C. The device is RoHS compliant and has a maximum isolation voltage of 5kV.
Sign in to ask questions about the Everlight H11A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight H11A2 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
