The H11A3S(TA) is a general-purpose optocoupler from Everlight, featuring a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 110°C. It is designed for surface mount applications and is available in a DIP-6 package. The device is RoHS compliant and suitable for use in a variety of electronic systems.
Everlight H11A3S(TA) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11A3S(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.