The H11AA1-V optocoupler from Everlight features a DIP package and operates over a temperature range of -55°C to 100°C. It has a maximum input current of 60mA and a maximum power dissipation of 200mW. The device is RoHS compliant and available in a packaging quantity of 65 units per rail or tube.
Sign in to ask questions about the Everlight H11AA1-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight H11AA1-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | AC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11AA1-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.