The Everlight H11AA1S(TA)-V is a general-purpose optocoupler with a maximum collector-emitter voltage of 400mV and a maximum output voltage of 80V. It operates over a temperature range of -55°C to 100°C and is suitable for surface-mount applications. With a maximum power dissipation of 200mW, this optocoupler is designed for use in a variety of applications. It is RoHS compliant and available in tape and reel packaging with 1000 units per package.
Everlight H11AA1S(TA)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | AC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11AA1S(TA)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.