The H11AA2 is a general purpose optocoupler with a maximum collector-emitter voltage of 400mV and a maximum input current of 60mA. It is packaged in a DIP-6 package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. The H11AA2 is designed for use in a variety of applications, including those requiring high voltage isolation.
Sign in to ask questions about the Everlight H11AA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight H11AA2 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | AC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11AA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.