The Everlight H11AA2S(TA)-V is an optocoupler with an AC input, capable of withstanding a maximum collector-emitter voltage of 400mV and a maximum output voltage of 80V. It features a collector-emitter saturation voltage of 400mV and a maximum power dissipation of 200mW. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It is available in a surface mount package, suitable for use in high-reliability applications.
Everlight H11AA2S(TA)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | AC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11AA2S(TA)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.